You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Humidity Sensor, 5.8V, 3.5%, SIP, 2.54mm Pitch, 5s -
HIH-4000-003
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- HIH-4000-003
- Order Code:
- SN37012
- Product Range
- HIH-4000 Series
- Technical Datasheet:
- HIH-4000-003 Datasheet
Product Range Selector (HIH-4000 Series)
See all from this product rangeProduct Overview
- Moulded thermoset plastic housing
- Near linear voltage output vs. %RH
- Laser-trimmed interchange-ability
- Enhanced accuracy, fast response
- Fast response time
- Stable, low drift performance
- Chemically resistant
Applications
Consumer Electronics, HVAC, Medical, Industrial, Power Management, Sensing & Instrumentation
Warnings
Product Information
- :
- 3.5%
- :
- Relative
- :
- 0% to 100% Relative Humidity
- :
- 5.8V
- :
- 3.5%
- :
- SIP
- :
- 4VDC
- :
- 5.8VDC
- :
- 5s
- :
- SIP
- :
- 3Pins
- :
- -
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- HIH-4000 Series
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.5564 (€78.17) | ( ) |
5+ | €60.5868 (€74.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.