You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature and Humidity Sensor, Digital, 0% to 100% RH, 2%, SIP, Filter -
HIH8120-021-001
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- HIH8120-021-001
- Order Code:
- SN37022
- Product Range
- HumidIcon HIH8000
Product Range Selector (HumidIcon HIH8000)
See all from this product rangeProduct Overview
- Industry-leading long term stability (1.2 %RH over five years)
- Industry-leading reliability
- Energy efficient
- High resolution
- Without filter
Applications
Industrial
Product Information
- :
- 0% to 100% Relative Humidity
- :
- ± 2% RH
- :
- ± 0.8°C
- :
- 6s
- :
- 30s
- :
- I2C
- :
- Digital
- :
- SIP
- :
- 4Pins
- :
- -40°C
- :
- 125°C
- :
- 2.3V
- :
- 5.5V
- :
- HumidIcon HIH8000
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.6559 (€13.11) | ( ) |
| 5+ | €10.0457 (€12.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























