You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medical Pressure Sensor, 25 PSI, Digital, Absolute, 3.6V DC, 1.7mA -
MPRLS0025PA00001A
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- MPRLS0025PA00001A
- Order Code:
- SN37033
- Product Range
- MPR Series
- Technical Datasheet:
- MPRLS0025PA00001A Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (MPR Series)
See all from this product rangeProduct Overview
- 5 mm x 5 mm [0.20 in x 0.20 in] package footprint
- Calibrated and compensated
- IoT (Internet of Things) ready interface
- Low power consumption (
10 mW typ. - Energy efficient
- Stainless steel pressure port
- Compatible with a variety of liquid media
Applications
Medical, Industrial, Consumer Electronics
Product Information
- :
- Absolute
- :
- 0psi
- :
- 25psi
- :
- 3VDC
- :
- Single Port
- :
- 3.6VDC
- :
- 1.7mA
- :
- SMD
- :
- 12Pins
- :
- Digital
- :
- ± 0.25%
- :
- Single Axial Barbless
- :
- Surface Mount
- :
- I2C
- :
- Liquid
- :
- -40°C
- :
- 85°C
- :
- MPR Series
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.876 (€7.23) | ( ) |
| 5+ | €5.5483 (€6.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























