You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.25L Multi-Purpose Pressurized Sprayer -
4122
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 4122
- Order Code:
- SI17997
- Product Range
- Hozelock - Water Sprayers
- Also Known As:
- GTIN UPC EAN: 5010646048682
Product Range Selector (Hozelock - Water Sprayers)
See all from this product rangeProduct Overview
- Pump action handle for pressurization
- Wide neck for easy filling and emptying
- Ergonomic Handle
- Translucent, graduated bottle
- Volume: 1.25 Litre
Product Information
- :
- Spray Bottle
- :
- 1.25l
- :
- Hozelock - Water Sprayers
Technical Documents (0)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.043 (€20.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.