You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB MIDI DAW Controller -
P1-NANO
Product Overview
- 1x touch-sensitive motorized fader with 12-bit resolution
- Programmable 4", 16 panel digital touch display showing DAW functions per 5 colour modes – a potential total of 80 displayable and actionable functions
- Organise DAW functions in the 16 panel touchscreen easily via ‘drag and drop’ in the iMAP – changes made in real time
- Capability of connecting to 3 DAWs at one time via the DAW select buttons
- Extremely compact, durable and versatile
- On-board display showing channel name, control values, metering etc.
- 8 smooth action dual-function encoder knobs (Rotate and Enter)
- 12 Segment LED display shows timecode or location of your project in either SMPTE or beat clock (bars:beats:ticks) formats
- Smooth-action jog wheel shuttle for fast search, scrub and control
- Illuminated function buttons for ‘Read’, ‘Write’, ‘Touch’, ‘Latch’, ‘Trim’ and ‘Off’ – activated/deactivated as required per DAW
- Illuminated buttons for channel control including Mute, Solo and Record
- 6 Illuminated transport buttons including Play, Stop, Rec, Rewind, Fast Forward and Loop
- Dedicated ‘Flip’ and ‘Master’ buttons for fader flipping and access to the master channel
- Illuminated “Zoom” button with 2 directional keys (Left/Right & Up/Down) – used in combination with the jog wheel
- Illuminated “Focus” button which allows the user to ‘focus’ in and adjust plug-in & EQ parameters etc. via the smooth-action jog wheel
- 2 illuminated “Track” buttons for selecting individual channels
- 2 illuminated “Bank” buttons for shifting 8-channels at a time
- Supports Universal Mackie Control and HUI protocols for seamless integration with compatible music production software
- iMapTM software downloadable from website product page
- USB C high-speed connectivity
- Firmware upgrade available via USB C connection and iMapTM software
- User A & User B 1/4 inch inputs for connecting footswitch pedals
- Superior build quality and robust metal casing with Kensington lock port
- Dimensions: 213mm x 196mm x 60mm
- Weight: 896grams
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €235.0794 (€289.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.