You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.75mm² - 6mm² T-Stripper Wire Stripper & Cutter -
45-120-341
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 45-120-341
- Order Code:
- TL00610
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783250404131
Product Overview
- T-Stripper (45-120M) is used for stripping and cutting 0.75, 1.0, 1.5, 4.0, 6.0mm wire sizes
- Form-ground, hardened, knife-type blades for accurate stripping
- Tough steel construction
- Built-in wire cutter and wire looping holes
- Plier nose for extra gripping strength
- Laser-etched wire gauge markings
- Spring-loaded automatic opening
- Corrosion-resistant, black oxide finish
Product Information
- :
- -
- :
- 0.75mm² to 6mm²
- :
- Wire
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5624 (€24.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.