You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gate Driver, 2 Channels, Isolated, High Side and Low Side, IGBT, MOSFET, SiC MOSFET, 18 Pins -
2ED020I12FIXUMA1
New- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- 2ED020I12FIXUMA1
- Order Code:
- SC21729
- Product Range
- -
- Also Known As:
- 2ED020I12-FI, SP000265782
- Technical Datasheet:
- 2ED020I12FIXUMA1 Datasheet
Product Overview
- On-chip 1 ohm bootstrap diode
- CMOS Schmitt-triggered inputs with pull-down, non-inverting inputs
- Interlocking inputs, dedicated shutdown input with pull-up
- Power supply operating range from 14 to 18V
- High dV/dt immunity, matched propagation delay for both channels
- Low power consumption, general purpose operational amplifier
- 2.4mA typ high side quiescent supply current at (VSH = 15V)
- 85ns typ turn-on propagation delay at (GNDH = 0V 20% Vout)
- 20MHz typ OP gain-bandwidth product
- Storage temperature range from -55°C to 150°C, DSO-18 package
Warnings
Product Information
- :
- 2Channels
- :
- Isolated
- :
- High Side and Low Side
- :
- IGBT, MOSFET, SiC MOSFET
- :
- 18Pins
- :
- SOIC
- :
- Surface Mount
- :
- Inverting
- :
- 1A
- :
- 2A
- :
- 14V
- :
- 18V
- :
- -40°C
- :
- 125°C
- :
- 85ns
- :
- 85ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4852 (€3.06) | ( ) |
10+ | €2.1204 (€2.61) | ( ) |
50+ | €1.8468 (€2.27) | ( ) |
100+ | €1.7442 (€2.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.