You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Load High Side Switch, SIPMOS Technology, 1 Output, 80A, TO-252-5 -
BTS6163DAUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS6163DAUMA1
- Order Code:
- SC18608
- Product Range
- -
- Also Known As:
- BTS6163D, SP000264201
- Technical Datasheet:
- BTS6163DAUMA1 Datasheet
Product Overview
- Fast demagnetization of inductive loads
- Electrostatic discharge (ESD) protection
- High load current capability
- High inrush current capability
- High energy capability
- Capable for 24V applications
- Integrated diagnosis functionality
Applications
Automotive, Power Management, HVAC, Automation & Process Control
Warnings
Product Information
- :
- High Side
- :
- 1Channels
- :
- -
- :
- 80A
- :
- 0.016ohm
- :
- 0
- :
- 5Pins
- :
- Yes
- :
- -
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.42 (€4.21) | ( ) |
10+ | €3.0666 (€3.77) | ( ) |
100+ | €2.3826 (€2.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.