You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W RMS Guitar Amplifier -
CG-30
New- Manufacturer:
- INNOVATIVE POWER PRODUCTS INNOVATIVE POWER PRODUCTS
- Manufacturer Part No:
- CG-30
- Order Code:
- DP37719
- Product Range
- Chord - Guitar Amplifiers - CG Series
- Also Known As:
- 173.046UK, GTIN UPC EAN: 5015972058619
Product Range Selector (Chord - Guitar Amplifiers - CG Series)
See all from this product rangeProduct Overview
- Ideal for practice, rehearsal, and performance with electric guitars
- Power Output: 30W RMS
- Speaker: 250mm (10″) full-range driver
- Amplifier Type: Solid-state circuitry voiced for vintage-style clean and overdrive tones
- Channels: Switchable clean and drive
- EQ Section: Bass, Middle, Treble
- Additional Controls: Clean volume, Overdrive gain, Master volume, Reverb
- Inputs: 6.3mm guitar input jack, RCA aux input for backing tracks or external audio sources and Footswitch input (latching type)
- 6.3mm stereo headphone output for silent practice
Product Information
- :
- Chord - Guitar Amplifiers - CG Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €123.0174 (€151.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.