You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Media Converter, 1000Tx & 1000Fx (SC) -
INSIXTMC1000SC
- Manufacturer:
- INSIXT INSIXT
- Manufacturer Part No:
- INSIXTMC1000SC
- Order Code:
- CS21981
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800019448
Product Overview
- Creates a cost-effective Ethernet to fibre link
- Extend your network with optical fibre transmission
- 6 LED indicators continuously show status
- Easy setup and installation process
- Maximum Fibre cable distance up to 10km (Single Mode) or 550m (Multi-mode, dependant on cable)
- 1000Mbps Auto Sensing RJ45 Port
- Auto-Negotiation on fibre port
- Dimensions (HxWxD): 26x71x97mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Convertor, AC adaptor and user guide
Product Information
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €70.286 (€86.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























