You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MicroSD Memory Card Cases, 4 Pack -
INMSDQUADBOX
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INMSDQUADBOX
- Order Code:
- CS19903
- Product Range
- Integral Memory Card Cases
- Also Known As:
- GTIN UPC EAN: 5055288401242
Product Range Selector (Integral Memory Card Cases)
See all from this product rangeProduct Overview
- Suitable for MicroSD memory cards
- High quality construction
- Supplied in packs of 4
- Dimensions (HxWxD): 5x37x35mm (each)
Product Information
- :
- Plastic
- :
- Transparent
- :
- 5mm
- :
- 37mm
- :
- 35mm
- :
- Integral Memory Card Cases
Technical Documents (0)
Also Known As
110 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
42 more will be available week commencing 05/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
42 more will be available week commencing 05/03/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.633 (€2.01) | ( ) |
| 5+ | €1.495 (€1.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























