You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M.2 2242 SATA III SSD, 1TB -
INSSD1TM242
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INSSD1TM242
- Order Code:
- CS36428
- Product Range
- Integral M.2 2242 Series
- Also Known As:
- GTIN UPC EAN: 5055288447905
Product Range Selector (Integral M.2 2242 Series)
See all from this product rangeProduct Overview
- M.2 2242 form factor with SATA III 6Gbps interface (backwards compatible w ith SATA 3Gbps and SATA 1.5Gbps)
- Supports M & B Key sockets
- Faster boot than HDD, Faster access to applications, enhanced productivity and increased efficiency
- Fully compatible with devices and OS that support the SATA standard with M.2 M and B socket
- Shock resistance - No moving parts enable the product to be used in tougher conditions
- Supports S.M.A.R.T. - Self-Monitoring, Analysis and Reporting Technology
- RoHS and UKCA compliant, CE and FCC tested
- 3 Year manufacturer warranty or TBW; whichever is earlier applies
Product Information
- :
- Internal
- :
- M.2 2242
- :
- Serial ATA 6.0 Gbps
- :
- 1TB
- :
- 3D TLC NAND
- :
- -
- :
- 530MB/s
- :
- 475MB/s
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 40°C
- :
- Integral M.2 2242 Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.483 (€85.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.