You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Core i3-14100F Quad Core Socket 1700 3.5GHz Rocket Lake CPU Processor, Retail -
BX8071514100F
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- BX8071514100F
- Order Code:
- CS37134
- Product Range
- Intel Core i3
- Also Known As:
- GTIN UPC EAN: 5032037279093
Product Range Selector (Intel Core i3)
See all from this product rangeProduct Overview
- Core Turbo Frequency: 4.7GHz
- 12MB Smart Cache
- Dual memory channel
Contents
CPU only
Footnotes
Product Information
- :
- Intel Core i3
- :
- 4
- :
- -
- :
- 3.5GHz
- :
- Intel Socket 1700
- :
- -
- :
- -
- :
- -
- :
- 14th Gen
- :
- Core i3
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €83.927 (€103.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























