You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Timer, General Purpose - 

ICM7555CBAZ

ICM7555CBAZ - Timer, General Purpose

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICM7555CBAZ
Order Code:
SC10469
Product Range
-
Technical Datasheet:
ICM7555CBAZ   Datasheet
See all Technical Docs

Product Overview

The ICM7555CBAZ is a CMOS RC Timer providing significantly improved performance over the standard SE/NE 555/6 and 355 timers, while at the same time being direct replacements for those devices in most applications. Improved parameters include low supply current, wide operating supply voltage range, low THRESHOLD, TRIGGER and RESET currents, no crowbarring of the supply current during output transitions, higher frequency performance and no requirement to decouple CONTROL VOLTAGE for stable operation. In the one shot mode, the pulse width of each circuit is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled by two external resistors and one capacitor. The circuit is triggered and reset on falling (negative) waveforms and the output inverter can source or sink currents large enough to drive TTL loads or provide minimal offsets to drive CMOS loads.
  • Normal reset function - no crowbarring of supply during output transition
  • Can be used with higher impedance timing elements than regular for longer RC time constants
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • High output source/sink driver can drive TTL/CMOS
  • Outputs have very low offsets, HI and LO

Applications

Clock & Timing, Industrial

Product Information


:
1MHz

:
2V

:
18V

:
SOIC

:
SOIC

:
8Pins

:
-

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€0.713 ( €0.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.713 (€0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.598 (€0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.4485 (€0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --