You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Oscillator Crystal, 100MHz, 50ppm, 7mm x 5mm, 3.3V, - 

LFSPXO009438

LFSPXO009438 - SMD Oscillator Crystal, 100MHz, 50ppm, 7mm x 5mm, 3.3V,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFSPXO009438
Order Code:
SC18350
Product Range
CFPS-73 Series
Technical Datasheet:
LFSPXO009438   Datasheet
See all Technical Docs

Product Range Selector (CFPS-73 Series)

See all from this product range

Product Overview

  • Standard 7 x 5mm crystal oscillator
  • 3.3V ±10% supply voltage, 40mA current draw and 10µA max standby current
  • Ceramic package with a seam sealed metal lid, hermetically sealed
  • Frequency: 100MHz and frequency stability: ±50.00ppm
  • Operating temperature range: 0°C to 70°C
  • Ageing ±3ppm per year max
  • HCMOS output compatibility , 15pF max drive capability
  • 4ns max rise and fall time
  • 45/55 duty cycle
  • Shock: MIL-STD-202, method 213, condition E and vibration: MIL-STD-883, method 2007, condition A

Product Information


:
100MHz

:
50ppm

:
SMD, 7mm x 5mm

:
3.3V

:
CFPS-73 Series

:
0°C

:
70°C

:
HCMOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€3.7064 ( €4.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.7064 (€4.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.8589 (€3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €2.2261 (€2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --