You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115mm (4 1/2") Micro Bar Clamps, 2 Pack -
T530062EL7
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- T530062EL7
- Order Code:
- TL20619
- Product Range
- Irwin - Micro Bar Clamps
- Also Known As:
- GTIN UPC EAN: 05715110801021
Product Range Selector (Irwin - Micro Bar Clamps)
See all from this product rangeProduct Overview
- Specially designed for home, craft and hobby use providing 15kg (35 lbs) of clamping pressure
- Ideal for delicate work requiring light clamping pressure
- Non-marring full face pads protect work surfaces
- One handed quick-release trigger
- Throat Depth: 30mm
Product Information
- :
- 130mm
- :
- 30mm
- :
- Plastic
- :
- 115mm
- :
- Irwin - Micro Bar Clamps
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.8546 (€9.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.