You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W RMS 4" Ceiling Speaker (Pair), 8 Ohm -
CONTROL 24C MICRO
- Manufacturer:
- JBL JBL
- Manufacturer Part No:
- CONTROL 24C MICRO
- Order Code:
- LS04019
- Product Range
- JBL Control
- Also Known As:
- GTIN UPC EAN: 0050036904643
- Technical Datasheet:
- CONTROL 24C MICRO Datasheet
Product Range Selector (JBL Control)
See all from this product rangeProduct Overview
- Coaxially mounted drivers
- Injection Moulded Graphite (IMG) cone driver
- Polycarbonate tweeter
- Extremely wide 150° coverage
- Smooth frequency response
- Shallow steel back-can
- Packaged with grille, back-can and tile rails for fast installation
Product Information
- :
- 85Hz
- :
- 25kHz
- :
- 28mm
- :
- 195mm
- :
- 106mm
- :
- JBL Control
Technical Documents (1)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €177.975 (€218.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























