You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Rechargeable Floodlight with 5-in-1 Adapter -
JCB-FL20SA-5.1
- Manufacturer:
- JCB JCB
- Manufacturer Part No:
- JCB-FL20SA-5.1
- Order Code:
- LA11481
- Product Range
- JCB - Worklights
- Also Known As:
- GTIN UPC EAN: 0654139756675
- Technical Datasheet:
- JCB-FL20SA-5.1 Datasheet
Product Range Selector (JCB - Worklights)
See all from this product rangeProduct Overview
- 60° Beam angle
- Function: 100% - 50% - Off
- Run time: 6-7 hours
- Adjustable frame and handle
- Adjustable tripod fixed wing screw
- Powerful magnetic base
- 6500K Colour temperature
- LED: 2 x 1616 COB Chip
- Use your own 18V power tool batteries
- Adapter compatibility: DeWalt, Milwaukee, Metabo, Mafell, CAS Adapter
Contents
Rechargeable Floodlight & 5-in-1 Power Tool Adapter
Product Information
- :
- -
- :
- -
- :
- COB LED
- :
- -
- :
- 20W
- :
- JCB - Worklights
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €108.813 (€133.84) | ( ) |
3+ | €105.6438 (€129.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.