You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28AWG Crimp Contacts Sockets for SH Series -
SSH-003T-P0.2
- Manufacturer Part No:
- SSH-003T-P0.2
- Order Code:
- CN24187
- Product Range
- SH
- Also Known As:
- SSH-003T-P0.2-H
- Technical Datasheet:
- SSH-003T-P0.2 Datasheet
Product Range Selector (SH)
See all from this product rangeProduct Overview
- Rated voltage is 50VAC/VDC and rated current is 1A
- Suitable for wire size from 32AWG to 28AWG
- Compatible with the SR insulation displacement connectors
- Housing lances
Product Information
- :
- SH
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Tin Plated Contacts
- :
- JST SH Series Housings
- :
- 32AWG
- :
- Phosphor Bronze
Technical Documents (1)
Also Known As
256 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1044 (€0.13) | ( ) |
50+ | €0.0928 (€0.11) | ( ) |
100+ | €0.0696 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.