You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75mm Compact Wall Mounted Combination Key Safe -
K60175D
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K60175D
- Order Code:
- SR12290
- Product Range
- 601
- Also Known As:
- GTIN UPC EAN: 5013969246124
- Technical Datasheet:
- K60175D Datasheet
Product Range Selector (601)
See all from this product rangeProduct Overview
- Simple and easy to use with large dial and spring opening
- Ideal discreet safe to allow access to multiple users, particularly indoors in an office or factory environment
- Easy to mount with fixing kit supplied
- A unique item within our channels, a compact, easy to open key safe for industrial use or interior, blocks of flats
- Tough die cast body for strength and durability
- Powder coated body - added resistance against corrosion
- Matt black door for discreet product mounting
- Easy open mechanism for simple fast access
- Resettable combination for added convenience and security
- 4 Digit code for added security
- Mounting Kit included
- External - Body width - 75mm - Height - 94mm, Depth - 37mm
- Internal - Body width - 56mm, Height - 73mm
Product Information
- :
- 0
- :
- 94mm
- :
- 75mm
- :
- 37mm
- :
- Metal
- :
- 601
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.7675 (€25.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.