You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT431A UK Phone Plug to RJ45 Socket Line Adaptor -
BK4507
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- BK4507
- Order Code:
- CS31560
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028088011287
- Technical Datasheet:
- BK4507 Datasheet
Product Overview
- 2 Wire version, used to connect telephone equipment to RJ45 structured wiring systems
- Tailed-type adaptor
- Cable length approx. 150mm
Contents
Adaptor only
Product Information
- :
- BT431A Plug
- :
- BT431A Plug to RJ45 Jack
- :
- 6"
- :
- RJ45 Socket
- :
- 150mm
- :
- White
- :
- -
Technical Documents (1)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.424 (€6.67) | ( ) |
| 5+ | €5.0511 (€6.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























