You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gel/Jelly Filled 8A Type Crimp Connectors, 2-Way, Clear, 500pk - 

LJ8A

LJ8A - Gel/Jelly Filled 8A Type Crimp Connectors, 2-Way, Clear, 500pk
LJ8A - Gel/Jelly Filled 8A Type Crimp Connectors, 2-Way, Clear, 500pk

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KAUDEN KAUDEN
Manufacturer Part No:
LJ8A
Order Code:
CN20481
Product Range
-
Technical Datasheet:
LJ8A   Datasheet
See all Technical Docs

Product Overview

The Kauden LJ8A is a box of 500 high-quality 8A two-way clear gel-filled crimp connectors designed for secure and reliable joining of copper or aluminium conductors in lighting and communication systems. Ideal for aerial, buried, and underground installations, this IDC (Insulation Displacement Connector) eliminates the need to strip insulation, simplifying the connection process and saving time. Suitable for wire diameters from 0.4mm to 0.9mm and insulation up to 2.06mm, the LJ8A ensures excellent strain relief and electrical contact. Its transparent polypropylene casing allows for easy visual inspection, while the internal gel sealant provides superior moisture resistance and long-term insulation performance.
  • Ideal for lighting and communications applications, including aerial, buried, and underground installations
  • IDC (Insulation Displacement Connector) for joining plastic-insulated copper conductors from 0.4mm to 0.9mm diameter
  • No need to strip insulation, enabling fast and efficient installation
  • Gel-filled design provides excellent moisture resistance and long-term reliability
  • Made from transparent polypropylene, allowing visual inspection and preventing speckling on LED panels
  • Perfect for LED lighting, signage, and other luminaire systems
  • Provides a secure, corrosion-resistant connection for low-voltage systems in harsh environments
  • Supplied in a plastic carton of 500 units for bulk installation projects

Product Information


:
-

:
IDC / IDT

:
19AWG

:
26AWG

:
-

:
Wire Splice

:
Transparent

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

213 In stock Need more?

???PF_PDP_RSP_SUP???

€22.686 ( €27.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 500
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.686 (€27.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €21.603 (€26.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --