You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel/Jelly Filled Toolless BT41 Type Crimp Connectors, Clear, 100pk -
LXB41/BX
Product Overview
- For joining solid core telephone and communications wires
- Tool Less design , can also be re-opened by hand
- Designed for applications covering aerial , buried and underground construction
- Filled with sealant ensuring excellent insulation Resistance
- No need to strip the insulation
- Maximum diameter measured over the insulation is 1.5 mm and the conductor range for the connector is 0.4 to 0.9mm or 26 to 22AWG
Product Information
- :
- -
- :
- Crimp
- :
- 26AWG
- :
- 22AWG
- :
- -
- :
- In Line Splice
- :
- Transparent
- :
- -
- :
- -
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.8958 (€34.31) | ( ) |
10+ | €26.9154 (€33.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.