You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision Timer Kit - 

B133

B133 - Precision Timer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B133
Order Code:
HK01144
Also Known As:
GTIN UPC EAN: 4024028011332
Technical Datasheet:
B133   Datasheet
See all Technical Docs

Product Overview

Adjustable time switch for switching operations from approx. 1 sec. to approx. 40 minutes. The device switches on after pressing the key and switches off again when the adjusted time has expired. The lapse of time may be interrupted any time with the reset key. Supplied in kit form.
  • Adjustable time: 1s-10min/ 3s-40min
  • Adjustable regulator time adjustment
  • Operating voltage: 12V DC
  • Current consumption: 50mA
  • Rupturing capacity: 3A @25V
  • Switching contact: 1x ON
  • Dimensions: 54x44mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028011332

4 In stock Need more?

???PF_PDP_RSP_SUP???

€7.2618 ( €8.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.2618 (€8.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.8514 (€8.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --