You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twilight Switch Module 240 V/AC - 

M013N

M013N - Twilight Switch Module 240 V/AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M013N
Order Code:
HK01154
Also Known As:
GTIN UPC EAN: 4024028030135
Technical Datasheet:
M013N   Datasheet
See all Technical Docs

Product Overview

This electronic twilight switch can control mains connected lights or other equipment that need to be turned off or on depending if it is day or night.
  • Operating voltage: 210-230Vac
  • Current consumption: 40mA
  • Switching contact: 3A (resistive load)
  • Brightness: 10lux (turn on); 60lux (turn off) ±50%
  • Delay in reaction: 30 seconds ±50%
  • Temperature range: -15°C to +40°C
  • Dimensions: 70x60x23mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028030135

1 In stock Need more?

???PF_PDP_RSP_SUP???

€8.5386 ( €10.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.5386 (€10.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €8.0028 (€9.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --