You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V DC Digital Timer Module -
M113D
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- M113D
- Order Code:
- HK01738
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4024028031347
- Technical Datasheet:
- M113D Datasheet
Product Overview
- Operating voltage: 12 V/DC ± 5%
- Current consumption: Off-condition:
6 mA; On-condition: 50 mA - Switching contact: 1x ON, max. 24 V max. 10 A AC or DC
- Connection: Strip terminal for additional on-key button, off-key button, switching contact, 12V operating voltage connection
- Display: 1 LED each for “operation” and “switching on”
- Adjustable turn-on times: 1 second up to 2047 seconds in 1-second steps or 1 minute up to 2047 minutes in 1-minute steps
- Accuracy of the adjusted times: Approx. ± 10%
- After starting the time, the switching on may be stopped at any time by pressing the “Off” key
- Dimensions: Approx. 120x70x30mm (without fastening feet)
Product Information
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €32.1425 (€39.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























