You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C On-Ear Stereo Headphones with Microphone -
K97457WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K97457WW
- Order Code:
- CS38134
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252620307
- Technical Datasheet:
- K97457WW Datasheet
Product Overview
- 40mm Mylar speaker drivers deliver a superb audio experience with wide dynamic range
- Adjustable padded headband and foam ear pads for long-term comfortable use
- Passive noise-cancelling microphone filters out unwanted ambient noise
- 270° Rotating microphone boom for optimal positioning
- Maximum audio level set to 94db to protect against excessive volume
- Generous 1.8m USB-C lead for freedom of movement
- Compatible with all USB-C devices running Windows, Android, iOS, macOS and Chrome OS
- 1 Year manufacturer warranty
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- USB Type C
- :
- 1.8m
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €27.3121 (€33.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























