You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Calibration Check Box -
FC2000
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- FC2000
- Order Code:
- IN07563
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084081628
- Technical Datasheet:
- FC2000 Datasheet
Product Overview
- 12 comprehensive test points
- Insulation, continuity, RCD and loop test function
- Comes in protective hard case
- Checks all leading makes of 18th Edition testers
- Null facility for test leads
- Easy to use
Contents
FC2000 calibration checkbox, Mains lead, Instruction manual.
Product Information
- :
- Current, Voltage
- :
- -
- :
- -
- :
- -
- :
- 1%
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €182.275 (€224.20) | ( ) |
| 2+ | €173.1555 (€212.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























