You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Data Acquisition System -
DAQ970A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- DAQ970A
- Order Code:
- IN08635
- Product Range
- DAQ97xA Series
- Technical Datasheet:
- DAQ970A Datasheet
Product Range Selector (DAQ97xA Series)
See all from this product rangeProduct Overview
- 3-slot mainframes, 24-bit sampling rate of 800KSa/s with a new DAQM909A 4 channel digitizer module
- Up to 450 channel/s scan rate, up to 120 channels/system
- Up to one million points scanning memory
- Measures and converts 14 different input signals
- Large 4.3" colour display for ease of setup and viewing data
- LAN and USB for easy connectivity to PC
- USB flash drive support to copy/log data in standalone applications
- BenchVue DAQ with enhanced time/frequency domain measurement included
- Basic of 0.003% DCV accuracy
- 10 switch, RF and control plug-in modules, including a new 4-channel simultaneous sampling digitizer
Contents
Data acquisition system, Power cord (for country of destination), Certificate of calibration (optional), Supplemental documentation packet, USB 2.0 cable, One J-type thermocouple, Flat blade screwdriver, Keysight IO Libraries Suite Software CD.
Product Information
- :
- 120Channels
- :
- 800kSPS
- :
- 240V
- :
- -
- :
- -
- :
- 103.7mm
- :
- 261mm
- :
- 378mm
- :
- DAQ97xA Series
Technical Documents (7)
Available for back order
More stock available to supplier lead times which is approximately 30/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2,248.08 (€2,765.14) | ( ) |
| 2+ | €2,223.00 (€2,734.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























