You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel InfiniiVision Digital Storage Oscilloscope - 70MHz - 

DSOX2002A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX2002A
Order Code:
IN06314
Product Range
InfiniiVision 2000 X Series
Technical Datasheet:
DSOX2002A   Datasheet
See all Technical Docs

Product Range Selector (InfiniiVision 2000 X Series)

See all from this product range

Product Overview

The InfiniiVision 2000 X-Series features Keysight's patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry's fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as 14 waveform math functions including add, subtract, multiply, divide, and FFT. (Specifications are for units manufactured from March 2018).
  • High resolution 8.5-inch WVGA (800 x 480) display
  • Up to 200,000 wfms/s update rate
  • Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
  • WaveGen built-in function generator (optional)
  • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
  • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
  • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
  • Advanced Triggers
  • The DVM (digital voltmeter DSOXDVM) upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
  • The Educator’s Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Applications

Maintenance & Repair, Test & Measurement, Medical

Contents

A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

Claim free software : www.keysight.com/find/InfiniiVisionClaim(only in EU) valid till August 31, 2024.

Product Information


:
InfiniiVision 2000 X Series

:
2 Channel

:
70MHz

:
2GSPS

:
1 Mpts

:
5ns

:
WVGA LCD Colour

:
One 150MHz N2862B Passive Probe Per Channel (10:1), Standard secure erase, Certificate of Calibration, Power Cord, Documentation CD

:
5 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,830.60 ( €2,251.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,830.60 (€2,251.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €1,779.75 (€2,189.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --