You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Segment LED Display, Mechanically Rugged, Red, 20 mA, 2 V, 6.4 mcd, 1, 14.22 mm -
SC56-11EWA
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- SC56-11EWA
- Order Code:
- SC12071
- Product Range
- -
- Technical Datasheet:
- SC56-11EWA Datasheet
Product Overview
- Character size of 14.2mm
- Forward voltage of 2V for red
- Forward current of 20mA
- Dominant wavelength of 625nm
- Peak wavelength of 627nm
- Luminous intensity of 6400mcd
- White diffused lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Red
- :
- 20mA
- :
- 2V
- :
- 6.4mcd
- :
- 1
- :
- 14.22mm
- :
- Common Cathode
- :
- -
Technical Documents (1)
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.986 (€1.21) | ( ) |
50+ | €0.9628 (€1.18) | ( ) |
100+ | €0.9048 (€1.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.