You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DataTraveler Max USB-C 3.2 Gen 2 Flash Drive, 256GB - 

DTMAX/256GB

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
DTMAX/256GB
Order Code:
MD01584
Product Range
Kingston DataTraveler Max
Also Known As:
GTIN UPC EAN: 0740617322439
Technical Datasheet:
DTMAX/256GB   Datasheet
See all Technical Docs

Product Range Selector (Kingston DataTraveler Max)

See all from this product range

Product Overview

The Kingston DataTraveler Max is a premium flash drive that utilises the latest USB 3.2 Gen 2 standard to deliver read speeds up to 1000MB/s. The unique ridged casing slides back to protect the connector when not in use and houses a convenient keyring loop. The DataTraveler Max is backed by free technical support and a limited five-year warranty.
  • Premium, high capacity flash drive with stylish ridged casing
  • Latest USB 3.2 Gen 2 standard interface with USB-C connector
  • Incredible transfer speeds up to 1000MB/s read, 900MB/s write
  • Unique one-handed sliding cap design to protect connector
  • Convenient built-in keyring loop
  • Supports Windows 8/10/11, Chrome OS, Linux v2.6.x+ and macOS 10.14.x+
  • Dimensions (HxWxD): 9x22x82mm
  • 5 Year manufacturer warranty

Product Information


:
256GB

:
USB 3.2 Gen 2

:
5V

:
0°C

:
60°C

:
Kingston DataTraveler Max

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617322439

9 In stock Need more?

???PF_PDP_RSP_SUP???

€27.531 ( €33.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.531 (€33.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --