You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32GB FURY Beast RGB DDR5-5600 PC5-44800 UDIMM RAM Kit (2x 16GB), EXPO Profile -
KF556C36BBEAK2-32
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KF556C36BBEAK2-32
- Order Code:
- CS38031
- Product Range
- Kingston Fury Beast DDR5 RGB RAM
- Also Known As:
- GTIN UPC EAN: 0740617330779
- Technical Datasheet:
- KF556C36BBEAK2-32 Datasheet
Product Range Selector (Kingston Fury Beast DDR5 RGB RAM)
See all from this product rangeProduct Overview
- DDR5 Memory, requires a compatible DDR5 motherboard
- Enhanced heat spreader design with integrated RGB lighting
- Customise effects using Kingston FURY CTRL™ or the motherboard manufacturer’s software
- Patented Infrared Sync technology keeps RGB lighting synchronised
- AMD EXPO certified for extended overclocking profiles
- Plug & play automatic overclocking to the highest listed speed allowed by the system BIOS
- On-die ECC (ODECC) provides improved stability for overclocking
- Lifetime limited manufacturer warranty
Contents
2x DDR5 Modules
Footnotes
Product Information
- :
- 32GB
- :
- 5600MHz
- :
- PC5-44800
- :
- DDR5 UDIMM
- :
- Desktop DIMM
- :
- 2G x 64bit
- :
- 1.1V
- :
- 1.25V
- :
- 1.1V
- :
- 0°C
- :
- 85°C
- :
- Kingston Fury Beast DDR5 RGB RAM
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 2 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.7736 (€105.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.