You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

555 Timer Astable Tone Generator Kit - 

2117

2117 - 555 Timer Astable Tone Generator Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
2117
Order Code:
HK01477
Also Known As:
GTIN UPC EAN: 5051259023291

Product Overview

This kit is perfect for GCSE students needing to use a 555 timer in its astable mode, where it produces a square wave output. The frequency of which is adjustable via the variable resistor. The board has a choice of two outputs. The logic output can be used to drive another IC or a speaker can be connected so the tone is heard (e.g. a door bell).
  • 1 x 555 timer IC
  • 1 x 8 pin IC holder
  • 1 x 3.3Kohm resistor
  • 1 x 10Kohm resistor
  • 1 x 47Kohm potentiometer
  • 2 x 10nF ceramic capacitors
  • 1 x BC547 NPN transistor
  • 1 x push to make switch
  • 1 x PP3 clip lead
  • 1 x 3AA battery holder
  • 0.5m connecting wire
  • 1 x tone generator PCB

Footnotes

Requires x3 AA batteries and depending upon desired use a speaker

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051259023291

7 In stock Need more?

???PF_PDP_RSP_SUP???

€3.7375 ( €4.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.7375 (€4.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.496 (€4.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --