You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini Controller for Raspberry Pi Pico - 

5353

5353 - Mini Controller for Raspberry Pi Pico
5353 - Mini Controller for Raspberry Pi Pico
5353 - Mini Controller for Raspberry Pi Pico
5353 - Mini Controller for Raspberry Pi Pico
5353 - Mini Controller for Raspberry Pi Pico

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5353
Order Code:
SC20253
Also Known As:
GTIN UPC EAN: 5061030940006
Technical Datasheet:
5353   Datasheet
See all Technical Docs

Product Overview

The Mini Controller from Kitronik is a programmable handheld controller built for the Raspberry Pi Pico and ideally suited for Pico W. The controller uses a typical gamepad layout and is perfect for use with robotics kits or any project that requires user input. No tools are required, and sample code is provided so you slot the Pico into the socket and get started straight away!
  • Provides six input buttons: four direction buttons and two action buttons
  • Onboard buzzer provides audio feedback to user
  • Breaks out multiple pins for easy access: GP1/2/3/4/14/17, ADC1 & 2 and several 3.3V & GND pads, all to standard 0.1" footprint
  • Dedicated on/off power switch
  • MicroPython module and sample code available
  • Powered by 3x AA batteries (not included)
  • Dimensions (HxWxD): 29x82x60mm

Footnotes

Note: Raspberry Pi Pico shown for illustration only, not included. For direct connection, requires the Pico to have male headers soldered to it (pins pointing down) - low profile sockets, the Pico pins will stick through the board slightly.

Product Information


:
-

:
Raspberry Pi Pico

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5061030940006

3 In stock Need more?

???PF_PDP_RSP_SUP???

€10.925 ( €13.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.925 (€13.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --