You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MI:power Board V2 for micro:bit -
5610-V2
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5610-V2
- Order Code:
- ED00515
- Also Known As:
- GTIN UPC EAN: 0660902515349
- Technical Datasheet:
- 5610-V2 Datasheet
Product Overview
- Break free from the tether to the computer and take your project mobile
- Great for micro:bit mood badges, to allow your micro:bit to become a handheld remote control
- Accessory is supplied with spacers, fixings and a battery
- No soldering required
Contents
1 x MI:power board for the BBC micro:bit, 3 x Counter Sunk M3 Machine Screws, 3 x M3 Hex Full Width Nuts, 3 x Plastic Spacers, 1 x CR2032 3V Coin Cell.
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- All-in-one Power Board
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.8025 (€5.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























