You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arcade Handheld Gaming Platform for micro:bit V2 -
56116
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 56116
- Order Code:
- ED00625
- Also Known As:
- GTIN UPC EAN: 5061030940099
- Technical Datasheet:
- 56116 Datasheet
Product Overview
- BBC micro:bit (V2 and above only)
- 3 x AA batteries – Alkaline or NiMH/NiCad (3.6-4.5V) battery operating voltage (VCC)
- 160 x 128 LCD screen resolution
- 1.77inch (diagonal) LCD screen size
- 80mA (Approx. - depending on use) typical current draw
- 20 hours (approx. - depending on use) typical battery life (based on 3xAA Alkaline batteries)
Footnotes
Warnings
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- BBC micro:bit Processor
- :
- Arcade Board
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €27.3125 (€33.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























