You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zip Halo Board for micro:bit -
5625
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5625
- Order Code:
- ED00389
- Product Range
- Kitronik Halo
- Also Known As:
- GTIN UPC EAN: 6609025140384
- Technical Datasheet:
- 5625 Datasheet
Product Range Selector (Kitronik Halo)
See all from this product rangeProduct Overview
- Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Simple micro:bit mounting design; micro:bit is simply bolted to the back using the supplied screws
- Powered using the JST input and battery holder or battery - with the option to solder a power supply directly to the board
- Produces a regulated power supply that is fed through to power the connected micro:bit
- Easily accessible extension connector pads (0.1 pitch) for adding more LEDs
- P1, P2, Power and GND connections also broken out for connecting low power components such as sensors and switches
- Dimensions (HxØ): 3x80mm, height with micro:bit attached is 10mm
Contents
Halo board and screws
Warnings
Product Information
- :
- -
- :
- Halo Board
- :
- -
- :
- -
- :
- -
- :
- -
- :
- LED Board
- :
- micro:bit
- :
- Kitronik Halo
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0088 (€7.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.