You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GAME Controller for micro:bit -
5644
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5644
- Order Code:
- ED00437
- Also Known As:
- GTIN UPC EAN: 0660902514403
- Technical Datasheet:
- 5644 Datasheet
Product Overview
- Built-in Edge connector for the micro:bit
- Six input buttons and on/off switch
- Integrated buzzer for audio feedback and vibration motor for haptic feedback
- Breaks out P19 & P20 to standard 0.1" footprints including voltage and GND pads
- Powered by 2x AA batteries (not included) so no need to power the micro:bit separately
- To protect the micro:bit, if power is supplied separately (eg. via USB etc.) then the GAME controller will not function
Footnotes
Product Information
- :
- GAME Controller
- :
- micro:bit
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.627 (€15.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























