You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wi-Fi Borescope Inspection Camera -
ET20
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- ET20
- Order Code:
- TL22253
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0092644692314
- Technical Datasheet:
- ET20 Datasheet
Product Overview
- WiFi Borescope transmits and displays video and images directly to your smartphone up to 30 Feet (9m) away
- Waterproof 9mm camera has 6 on-board, adjustable LED lights and outputs high-quality 640 x 480 images
- Tough, armored 6-Foot (1.8m) long waterproof camera gooseneck maneuvers around obstacles while maintaining rigidity
- Battery status indicator tracks the charge level of the lithium-ion battery
- Increase and decrease camera LED output either on the Borescope or in the App
- The App not only acts as a display, but stores and shares images and videos via text or email
- Includes convenient pocket clip, USB charging cable, hook attachment, carrying case, and instructions
- The Klein Borescope App is available free at the App Store® for iPhone® users and Google Play® for Android® users
- IP Rating - Camera/Cable: IP67; Body: IP42
Contents
Rechargeable Borescope, USB Charging Cable, Hook Attachment, Instructions, & Carrying Case
Product Information
- :
- -
- :
- 9mm
- :
- 640 x 480
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €143.704 (€176.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























