You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ratchet Cable Crimper / Stripper / Cutter for Pass-Thru Connectors - 

VDV226-110

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VDV226-110
Order Code:
TL22267
Product Range
Pass-Thru
Also Known As:
GTIN UPC EAN: 0092644690945
Technical Datasheet:
VDV226-110   Datasheet
See all Technical Docs

Product Range Selector (Pass-Thru)

See all from this product range

Product Overview

Klein Tools Coax Cable Crimper / Wire Stripper / Wire Cutter is a premium, long lasting tool for CAT3, CAT5e and CAT6/6A cable using RJ11/RJ12 standard and RJ45 Pass-Thru™ connectors. Pass-Thru™ technology significantly reduces prep work time; wiring diagram on the tool helps eliminate rework and wasted materials. Compact, non-slip comfort grip reduces hand strain and stores easily. For use with Klein Pass-Thru™ Connectors (in packs of 10, 50 or 200).
  • Modular crimp-connector installation tool for voice and data applications with Pass-Thru RJ45 connector plugs
  • Wire stripper, crimper, and cutter all-in-one tool for STP/UTP paired-conductor data cables
  • Trims flush to end face of connector eliminating unintended contact between conductors
  • Crimps and trims Klein Tools RJ45 Pass-Thru™ Connectors
  • Crimps 4, 6 and 8 position modular connectors (RJ11/RJ12 standard and RJ45 Klein Tools Pass-Thru™)
  • Full-cycle ratchet mechanism ensures complete connector termination
  • On-tool wiring guide helps minimize wiring errors
  • Cable parameters: 28-22 AWG flat or round; solid or stranded telephone and data
  • Rubber grip for added comfort
  • Ratchet locking mechanism
  • Use with Klein Tools Pass-Thru™ Connectors
  • Not for use with standard (non Pass-Thru™) connectors
  • Overall Length: 155mm

Product Information


:
Ratchet

:
Klein Tools Pass-Thru Series Modular Connectors

:
Pass-Thru

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0092644690945

12 In stock Need more?

???PF_PDP_RSP_SUP???

€50.1372 ( €61.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.1372 (€61.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --