You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
118mm SMD ESD Precision Tweezers, Bent Flat Tips -
92 08 78 ESD
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 92 08 78 ESD
- Order Code:
- TL23916
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773054634
Product Overview
- Handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface
- For assembly work, laboratory processes, clean room environments, circuit board repairs and reworking in the electronics industry
- High-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids
- Antimagnetic to avoid electromagnetic damage
- The variety of designs and jaw types enables small components to be held, positioned and controlled securely in confined spaces
- This allows to compansate in a controlled manner the differences in potential between the operator and electronic components
- With a tested black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms
Product Information
- :
- Precision, ESD Safe
- :
- Bent, Flat
- :
- 120mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.137 (€30.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.