You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Audio Power Amplifier - 10 Watts Per Channel -
900XL
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- 900XL
- Order Code:
- AV19429
- Also Known As:
- GTIN UPC EAN: 7291063032982
- Technical Datasheet:
- 900XL Datasheet
Product Overview
- Inputs: 1x stereo audio via a 3.5mm jack socket connector & 1x stereo audio via phono sockets
- Output: 1x differential speaker outputs (terminal blocks)
- 2x 10W RMS output
- Volume & input selection from front panel
- RS232 control
- Compact design with metal case
- Dimensions (WxHxD): 120x25x75mm
- Supplied with DC power adaptor
- Gain: -14.8 To +32dB
- S/N ratio: 60dB
- THD + noise: 2.2%
- Source: 12Vdc, 2.3A
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €238.26 (€293.06) | ( ) |
3+ | €222.30 (€273.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.