You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI Audio Embedder/De-embedder -
FC-69
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- FC-69
- Order Code:
- AV26668
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063072513
- Technical Datasheet:
- FC-69 Datasheet
Product Overview
- Supports ARC and HDMI uncompressed audio sources, deep color and CEC
- 8.91Gb/s Max data rate (2.97Gb/s per channel)
- Kramer re-Klockingâ„¢ technology rebuilds the digital signal to travel longer distances
- Preset modes with 8 Way DIP switch control
- Compliant with HDMI and HDCP
- Connections: HDMI in/out, optical in, 3.5mm audio in/out and S/PDIF RCA out
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Audio embedder, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €400.7175 (€492.88) | ( ) |
| 3+ | €377.4875 (€464.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























