You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLog DC Voltage Data Logger Development Board -
EL-OEM-3
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-OEM-3
- Order Code:
- IN06708
- Product Range
- -
- Technical Datasheet:
- EL-OEM-3 Datasheet
Product Overview
- PCB Mounted (2.54mm pitch, header sockets)
- 0-2.4 Volt d.c. Measurement Range
- Logging Rates between 1s and 12hr
- Stores 64,000 readings
- Data Rollover mode (Allows extended logging by overwriting the oldest data when the memory is full)
- USB interface for set-up and data download (USB connector not included)
- User-programmable alarm thresholds
- Nominal 3V supply voltage
- Immediate and delayed logging modes
- Free Windows control software available
- Complete integration is possible with the purchase of the USB interface protocol
Applications
Communications & Networking, Multimedia, Signal Processing
Contents
Data Logger only. EasyLog software available from www.lascarelectronics.com.
Product Information
- :
- Voltage
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €31.9338 (€39.28) | ( ) |
| 3+ | €29.5608 (€36.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























