You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EasyLog WiFi Temperature, Humidity and Dew Point Data Logger - 

EL-WIFI-TH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-WIFI-TH
Order Code:
IN06709
Product Range
EL-WiFi Series
Technical Datasheet:
EL-WIFI-TH   Datasheet
See all Technical Docs

Product Range Selector (EL-WiFi Series)

See all from this product range

Product Overview

The EL-WiFi-TH sensor measures the temperature and humidity of the environment in which it is situated. Data is transmitted wirelessly via a WiFi network to a PC and viewed using a free software package. During configuration the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application (max 30 days at 10 second sample interval).
  • Temperature and humidity data logging sensor
  • WiFi capability and integrated display
  • Wireless connectivity to PC via WiFi
  • Easy sensor set-up using free PC software
  • View and analyse multiple sensors using the PC application, including graphing of historic data
  • Measurement range from -20 to +60°C (-4 to +140°F)
  • Humidity Measurement range from 0 to 100%
  • 802.11b compliant
  • Capable of logging greater than 500,000 data set entries
  • Sensor memory stores all data even if WiFi is temporarily disconnected
  • IP55
  • Rechargeable internal lithium polymer battery
  • Configurable high and low alarms with indicator
  • Max & Min readings
  • Low battery indicator
  • WiFi connection indicator
  • USB port used for recharging
  • Supplied with wall bracket and micro USB lead
  • 802.11b compliant
  • Protection rating IP55
  • Rechargeable internal lithium polymer battery
  • Fully featured LCD segment display
  • Sensor memory stores all data even if WiFi is temporarily disconnected
  • USB port used for recharging (unit must be between 0 - 40ËšC)
  • Firmware upgradable via USB (Downloadable from the Lascar website)

Applications

Test & Measurement, Multimedia, Signal Processing

Contents

WiFi Temperature & Humidity Data Logging Sensor.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
WiFi Temperature & Humidity

:
1 Channel

:
Humidity, Temperature

:
-

:
WiFi

:
LCD

:
EL-WiFi Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€112.8955 ( €138.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €112.8955 (€138.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €109.963 (€135.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --