You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastic Riveter Set with 40x Plastic Rivets -
3477
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 3477
- Order Code:
- TL16997
- Also Known As:
- GTIN UPC EAN: 5018341034771
- Technical Datasheet:
- 3477 Datasheet
Product Overview
- Plastic Riveter Set designed for the efficient insertion of plastic rivets
- Features a twin double lever handle for extra leverage during installation
- Ideal for use on vehicle components like car trim, carpets, and door panels
- Supplied with a total of 40 plastic rivets for immediate use
- Includes 10 rivets of each size: 5mm x 15.8mm, 5mm x 17.2mm, 6.6mm x 17.2mm, and 6.3mm x 25.2mm
- Provides a secure and clean method for fastening plastic parts
Product Information
- :
- Hand
- :
- -
- :
- 1
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.856 (€41.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























