You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alldrive Bit & Socket Set 1/4" Drive, 28 Piece -
3925
- Manufacturer:
- LASER LASER
- Manufacturer Part No:
- 3925
- Order Code:
- TL11055
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018341039257
Product Overview
- Unique magnetic finger ratchet for driving sockets and bits
- S2 quality bits for extra strength
- Chrome vanadium steel
- Contents:
- ¼" Socket driver
- ¼" 72 teeth finger ratchet
- ¼" Drive bit holder
- ¼" Drive socket adaptor for finger ratchet
- 9 x Alldrive sockets 4, 5, 6, 7, 8, 9, 10, 11, 12mm
- 2 x Phillips PH1, PH2
- 2 x Pozi PZ1, PZ2
- 2 x Slotted 5, 6mm
- 3 x Hex 4, 5, 6mm
- 6 x Torx T10, T15, T20, T25, T30, T40
Contents
¼" Socket Driver, ¼" 72 Teeth Finger Ratchet, ¼" Drive Bit Holder, ¼" Drive Socket Adaptor for Finger Ratchet, 9x Alldrive Sockets 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 2x Phillips: PH1, PH2, 2x Pozidriv: PZ1, PZ2, 2x Slotted: 5mm, 6mm, 3x Hex: 4mm, 5mm, 6mm, 6x Torx T10, T15, T20, T25, T30, T40
Product Information
- :
- ¼" Socket Driver, ¼" 72 Teeth Finger Ratchet, ¼" Drive Bit Holder, ¼" Drive Socket Adaptor for Finger Ratchet, 9x Alldrive Sockets 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 2x Phillips, 2x Pozidriv, 2x Slotted, 3x Hex, 6x Torx
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €40.5145 (€49.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























