You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12kg Pistol Grip Dent Puller - 

4110

4110 - 12kg Pistol Grip Dent Puller
4110 - 12kg Pistol Grip Dent Puller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASER LASER
Manufacturer Part No:
4110
Order Code:
TL16968
Product Range
-
Also Known As:
GTIN UPC EAN: 5018341041106

Product Overview

  • Capable of lifting up to 12kg
  • Innovative pistol grip allows ease of use
  • Ideal for removing small dents, holding windows
  • Also suitable for positioning floor and wall tiles
  • Trigger action
  • Size: Dia x Height 120mm x 125mm

Product Information


:
Suction Lifter

:
125mm

:
73mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5018341041106

9 In stock Need more?

???PF_PDP_RSP_SUP???

€12.4085 ( €15.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.4085 (€15.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --