You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC Digital Circuit Logic Probe - 

5263

5263 - DC Digital Circuit Logic Probe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASER LASER
Manufacturer Part No:
5263
Order Code:
IN06493
Also Known As:
GTIN UPC EAN: 5018341052638
Technical Datasheet:
5263   Datasheet
See all Technical Docs

Product Overview

Hand held pen-like test probe used for analysing and troubleshooting the logical states (Boolean 0 or 1) of a digital circuit. The test probe gives an indication of a voltage above or below a pre-set level and changes which LED gets lit as the voltage switches above or below that level.
  • Simplifies trouble shooting
  • Visual and audio indications of logic levels and pulses
  • Powered by the circuit under test
  • Extra long leads (147cm) with crocodile clips, enabling it to be used with ease round the engine
  • Operating voltage: 5V–15Vdc
  • TTL: HI: 2.3V dc, LO: 0.8Vdc
  • CMOS: HI: 70% Vcc, LO: 30% Vcc
  • Detectable pulse width: 30nsec min.
  • Input signal frequency: 1kHz–20MHz
  • Input impedance: 1MΩ
  • Dimensions (LxDia.): 205xØ20mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5018341052638

17 In stock Need more?

???PF_PDP_RSP_SUP???

€15.41 ( €18.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.41 (€18.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €14.8925 (€18.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --